MPC Data BH1/2AA-3 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for MPC Data BH1/2AA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.