MPC Data BH24AAW technical specifications.
| Contact Material | Brass, Nickel, Steel |
| Contact Plating | Nickel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Cells | 2 |
| Termination | Wire |
| RoHS | Unconfirmed |
Download the complete datasheet for MPC Data BH24AAW to view detailed technical specifications.
No datasheet is available for this part.