MPC Data BK-879 technical specifications.
| Contact Material | Bronze, Nickel |
| Contact Plating | Nickel |
| Mount | Screw |
| Number of Cells | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for MPC Data BK-879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.