Mpe-Garry 006-1-010-D-B1STF-XS0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Socket Depth | 3.6mm |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 006-1-010-D-B1STF-XS0 to view detailed technical specifications.
No datasheet is available for this part.