Mpe-Garry 006-1-050-D-B1STF-XS0 technical specifications.
| Contact Material | Tin |
| Height | 10.2mm |
| Insulation Material | Thermoplastic |
| Length | 124.46mm |
| Pitch | 2.54mm |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 006-1-050-D-B1STF-XS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.