Mpe-Garry 006-2-064-D-B1STF-XS0 technical specifications.
| Contact Material | Tin |
| Height | 10.2mm |
| Insulation Material | Thermoplastic |
| Length | 78.74mm |
| Mount | Through Hole |
| Pitch | 2.54mm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 006-2-064-D-B1STF-XS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.