Mpe-Garry 017-1-032-6-H5STF-LT0 technical specifications.
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Width | 40.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 017-1-032-6-H5STF-LT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.