Mpe-Garry 034-1-030-D-M2F-XS0 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 034-1-030-D-M2F-XS0 to view detailed technical specifications.
No datasheet is available for this part.