Mpe-Garry 081-1-032-0-XT0 technical specifications.
| Package/Case | PLCC |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 20.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 081-1-032-0-XT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.