Mpe-Garry 082-1-084-0-XT0 technical specifications.
| Package/Case | PLCC |
| Length | 35.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 35.88mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 082-1-084-0-XT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.