This rectangular connector features a black color, gold and copper alloy contact material, and a thermoplastic insulation material. It has a 1-row configuration with a 2.54mm pitch and measures 5.08mm in width and 12.6mm in length. The connector's height is 2.5mm, and it operates within a temperature range of -40°C to 105°C. The product is RoHS compliant.
Mpe-Garry 087-1-002-0-S-XS0-1260 technical specifications.
| Color | Black |
| Contact Material | Gold, Copper Alloy |
| Height | 2.5mm |
| Insulation Material | Thermoplastic |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 087-1-002-0-S-XS0-1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
