Mpe-Garry 087-1-008-0-S-XS0-1260 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Height | 2.5mm |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 087-1-008-0-S-XS0-1260 to view detailed technical specifications.
No datasheet is available for this part.