Mpe-Garry 087-1-016-0-S-XS0-1260 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Height | 2.5mm |
| Insulation Material | Thermoplastic |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 087-1-016-0-S-XS0-1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.