Mpe-Garry 087-2-064-0-S-XS0-1260 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 81.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 087-2-064-0-S-XS0-1260 to view detailed technical specifications.
No datasheet is available for this part.