Mpe-Garry 088-1-010-0-S-XS0-1080 technical specifications.
| Color | Black |
| Contact Material | Gold, Copper Alloy |
| Height | 5.8mm |
| Insulation Material | Thermoplastic |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 088-1-010-0-S-XS0-1080 to view detailed technical specifications.
No datasheet is available for this part.