Mpe-Garry 093-1-040-0-F-KS0 technical specifications.
| Contact Material | Gold |
| Height | 12.1mm |
| Insulation Material | Thermoplastic |
| Length | 58.46mm |
| Pitch | 2.54mm |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 093-1-040-0-F-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.