Mpe-Garry 094-1-016-0-NFX-YS0 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 41.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 11.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 094-1-016-0-NFX-YS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.