Mpe-Garry 094-2-014-0-NFX-YS0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.08mm |
| Length | 18.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 094-2-014-0-NFX-YS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.