Mpe-Garry 094-2-072-0-NFX-YS0 technical specifications.
| Contact Material | Bronze, Gold |
| Height | 8.5mm |
| Insulation Material | Thermoplastic |
| Length | 91.49mm |
| Pitch | 2.54mm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 094-2-072-0-NFX-YS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.