Mpe-Garry 095-2-024-0-NFX-BS0 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8.2mm |
| Length | 30.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 12.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 095-2-024-0-NFX-BS0 to view detailed technical specifications.
No datasheet is available for this part.