Mpe-Garry 098-6-016-0-NFX-YT0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.7mm |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Socket Depth | 7.45mm |
| Width | 7.45mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 098-6-016-0-NFX-YT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.