Mpe-Garry 098-6-040-0-NFX-YT0 technical specifications.
| Contact Material | Bronze, Gold |
| Height | 7.45mm |
| Insulation Material | Thermoplastic |
| Length | 51.3mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 098-6-040-0-NFX-YT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.