Mpe-Garry 099-1-004-0-NFX-XS0 technical specifications.
| Contact Material | Bronze, Gold |
| Height | 7.4mm |
| Insulation Material | Thermoplastic |
| Length | 10.66mm |
| Pitch | 2.54mm |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 099-1-004-0-NFX-XS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.