Mpe-Garry 099-1-012-0-NFX-XS0 technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Height | 6.4mm |
| Insulation Material | Thermoplastic |
| Length | 30.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 099-1-012-0-NFX-XS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
