Mpe-Garry 101-2-010-S-BS0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Height | 13.6mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Rows | 2 |
| Width | 17.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 101-2-010-S-BS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.