Mpe-Garry 101-2-016-S-BS0 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Height | 10.5mm |
| Length | 25.02mm |
| Pitch | 2.54mm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 101-2-016-S-BS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.