Mpe-Garry 115-3-036-0-MTF-XS0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.08mm |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Rows | 2 |
| Pin Diameter | 0.9mm |
| Socket Depth | 5.8mm |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 115-3-036-0-MTF-XS0 to view detailed technical specifications.
No datasheet is available for this part.