Mpe-Garry 150-3-004-0-S-XS0-0835 technical specifications.
| Contact Material | Gold |
| Height | 8.35mm |
| Insulation Material | Thermoplastic |
| Length | 4mm |
| Pitch | 2mm |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 150-3-004-0-S-XS0-0835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.