Mpe-Garry 156-3-030-0-NFX-YS0 technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold, Copper Alloy |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 0.5mm |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 156-3-030-0-NFX-YS0 to view detailed technical specifications.
No datasheet is available for this part.