Mpe-Garry 159-1-032-0-NFX-YS0 technical specifications.
| Contact Material | Bronze, Gold |
| Height | 5.1mm |
| Insulation Material | Thermoplastic |
| Length | 64.5mm |
| Mount | Socket |
| Pitch | 2mm |
| RoHS Compliant | No |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 159-1-032-0-NFX-YS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.