Mpe-Garry 307-4-010-0-F-RT0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 307 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 400VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mpe-Garry 307-4-010-0-F-RT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.