Mpe-Garry 332-4-006-0-F-XS0-0700 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 332 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mpe-Garry 332-4-006-0-F-XS0-0700 to view detailed technical specifications.
No datasheet is available for this part.