Mpe-Garry 369-1-004-0-NTX-KT0 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Insulation Material | Thermoplastic |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.5mm |
| RoHS Compliant | Yes |
| Series | BL |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 369-1-004-0-NTX-KT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.