Mpe-Garry 374-2-012-0-NTX-KT0 technical specifications.
| Contact Material | Bronze, Tin |
| Height | 5.25mm |
| Insulation Material | Thermoplastic |
| Length | 17.16mm |
| Pitch | 1.27mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 374-2-012-0-NTX-KT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.