Mpe-Garry 374-2-020-0-NTX-KT0 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Contact Material | Bronze |
| Height | 5.25mm |
| Insulation Material | Thermoplastic |
| Length | 27.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 0.5mm |
| Series | BL |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 374-2-020-0-NTX-KT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.