Mpe-Garry 383-1-016-ABN-ZS technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 30mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 2 |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 383-1-016-ABN-ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.