Mpe-Garry 383-2-030-SBN-ZS technical specifications.
| Contact Material | Silver |
| Height | 23.5mm |
| Length | 83mm |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 383-2-030-SBN-ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.