Mpe-Garry 384-2-030-HBN-ZS technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 21.5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 3 |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 384-2-030-HBN-ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.