Mpe-Garry 422-3-010-0-NFX-KT0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 422 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mpe-Garry 422-3-010-0-NFX-KT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.