Mpe-Garry 425-1-014-X-KS0 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 3.95mm |
| Insulation Material | Thermoplastic |
| Length | 19.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | BLC |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 425-1-014-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.