
Mpe-Garry 426-1-014-0-T-KS0 technical specifications.
| Contact Material | Copper Alloy |
| Height | 4.2mm |
| Insulation Material | Thermoplastic |
| Length | 19.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.34mm |
| RoHS Compliant | No |
| Series | STL |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 426-1-014-0-T-KS0 to view detailed technical specifications.
No datasheet is available for this part.