Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MPE GARRY

426-2-005-0-T-KS0

Datasheet
Pin strip (standard) STL Total number of pins 5 MPE Garry 426-2-005-0-T-KS0 Contact spacing: 1.25 mm 450 pc(s)
Mpe-Garry

426-2-005-0-T-KS0

Pin strip (standard) STL Total number of pins 5 MPE Garry 426-2-005-0-T-KS0 Contact spacing: 1.25 mm 450 pc(s)

Quick Jump:

Technical Specifications

Mpe-Garry 426-2-005-0-T-KS0 technical specifications.

General

Contact Material
Copper Alloy
Height
4.7mm
Insulation Material
Thermoplastic
Length
8mm
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Number of Rows
1
Pin Diameter
0.34mm
RoHS Compliant
No
Series
STL
Width
3.5mm

Compliance

RoHS
Not Compliant

Datasheet

Mpe-Garry 426-2-005-0-T-KS0 Datasheet

Download the complete datasheet for Mpe-Garry 426-2-005-0-T-KS0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com