Mpe-Garry 427-1-006-0-T-KS0 technical specifications.
| Height | 4.75mm |
| Insulation Material | Thermoplastic |
| Length | 12.25mm |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 427-1-006-0-T-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
