Mpe-Garry 427-2-008-0-T-KS0 technical specifications.
| Height | 5.4mm |
| Insulation Material | Thermoplastic |
| Length | 14.75mm |
| Pitch | 1.25mm |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 427-2-008-0-T-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.