Mpe-Garry 428-1-002-0-T-KS0 technical specifications.
| Height | 14.8mm |
| Insulation Material | Thermoplastic |
| Length | 5.08mm |
| Pitch | 2.54mm |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 428-1-002-0-T-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
