Mpe-Garry 428-1-008-0-T-KS0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 14.8mm |
| Insulation Material | Thermoplastic |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 1 |
| Series | STL |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 428-1-008-0-T-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.