Mpe-Garry 430-2-006-X-KS0 technical specifications.
| Package/Case | 100 |
| Height | 14mm |
| Insulation Material | Thermoplastic |
| Length | 7.62mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 430-2-006-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
