Mpe-Garry 430-2-012-X-KS0 technical specifications.
| Color | Black |
| Height | 14mm |
| Insulation Material | Thermoplastic |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | BLC |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 430-2-012-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.