Mpe-Garry 431-1-007-X-KS0 technical specifications.
| Color | Grey |
| Height | 6.2mm |
| Insulation Material | Thermoplastic |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | BLC |
| Width | 12.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 431-1-007-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.