Mpe-Garry 431-1-008-X-KS0 technical specifications.
| Package/Case | 100 |
| Height | 12.85mm |
| Insulation Material | Thermoplastic |
| Length | 20.92mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 431-1-008-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.